+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

121050GF

Measuring tape; L: 50m; Width: 15mm; ABS; measure

Manufacturer: MEDID

Manufacturer part number:
121050GF
TME Symbol:
MED.121050GF

Specification

Manufacturer
MEDID
Type of tool
measuring tape
Length
50m
Width
15mm
Enclosure material
ABS
Trade name
measure
Gross weight808 g

WATCH VIDEO

See other products in this category: Measuring Tools MEDID,
*
121050GF
4 in TME stock
Net price for quantities from 1 pcs - 15.72 USDGross price for quantities from 1 pcs - 15.72 USD
Net price for quantities from 3 pcs - 14.60 USDGross price for quantities from 3 pcs - 14.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts