+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

33226

Spirit level; L: 600mm

Manufacturer: MEDID

Manufacturer part number:
33226
TME Symbol:
MED.33226

Specification

Manufacturer
MEDID
Type of tool
spirit level
Length
0.6m
Material
aluminium
Gross weight500.3 g

WATCH VIDEO

See other products in this category: Measuring Tools MEDID,
*
33226
5 in TME stock
Net price for quantities from 1 pcs - 55.08 USDGross price for quantities from 1 pcs - 55.08 USD
Net price for quantities from 3 pcs - 51.14 USDGross price for quantities from 3 pcs - 51.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.