+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

39/4

Tape: warning; white-red; L: 200m; W: 70mm; Thk: 0.03mm

Manufacturer: MEDID

Manufacturer part number:
39/4
TME Symbol:
MED.39/4

Specification

Manufacturer
MEDID
Type of tape
warning
Colour
white-red
Length
200m
Width
70mm
Thickness
30µm
Gross weight351.3 g

WATCH VIDEO

See other products in this category: Warning and Marking Tapes MEDID,
*
39/4
26 in TME stock
Net price for quantities from 1 pcs - 5.90 USDGross price for quantities from 1 pcs - 5.90 USD
Net price for quantities from 3 pcs - 5.48 USDGross price for quantities from 3 pcs - 5.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.