+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5018

Tape: marking; black; L: 18m; W: 18mm; antislip,self-adhesive

Manufacturer: MEDID

Manufacturer part number:
5018
TME Symbol:
MED.5018

Specification

Manufacturer
MEDID
Type of tape
marking
Colour
black
Length
18m
Width
18mm
Version
antislip, self-adhesive
Application of OSH
for marking floors, to marking communication routes
Gross weight697.5 g

WATCH VIDEO

See other products in this category: Warning and Marking Tapes MEDID,
*
5018
6 in TME stock
Net price for quantities from 1 pcs - 46.79 USDGross price for quantities from 1 pcs - 46.79 USD
Net price for quantities from 3 pcs - 43.45 USDGross price for quantities from 3 pcs - 43.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts