+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

80110

Diamond hole saw; Ø: 10mm; granite,marble; Thread: M14

Manufacturer: MEDID

Manufacturer part number:
80110
TME Symbol:
MED.80110

Specification

Manufacturer
MEDID
Type of power tool accessories
diamond hole saw
Diameter
10mm
Cut depth
40mm
Fastening thread
M14
Tools application
  • granite
  • marble
Gross weight51 g
See other products in this category: Hole Saws MEDID,
*
80110
2 in TME stock
Net price for quantities from 1 pcs - 19.22 USDGross price for quantities from 1 pcs - 19.22 USD
Net price for quantities from 3 pcs - 17.84 USDGross price for quantities from 3 pcs - 17.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts