+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

80127

Diamond hole saw; Ø: 27mm; granite,marble; Thread: M14

Manufacturer: MEDID

Manufacturer part number:
80127
TME Symbol:
MED.80127

Specification

Manufacturer
MEDID
Type of power tool accessories
diamond hole saw
Diameter
27mm
Cut depth
40mm
Fastening thread
M14
Tools application
  • granite
  • marble
Gross weight103 g
See other products in this category: Hole Saws MEDID,
*
80127
0 in TME stock
Net price for quantities from 1 pcs - 38.93 USDGross price for quantities from 1 pcs - 38.93 USD
Net price for quantities from 3 pcs - 36.15 USDGross price for quantities from 3 pcs - 36.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.