+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CA11530

Cutting wheel; Ø: 115mm; Disc thick: 3mm; metal,steel; 22mm

Manufacturer: MEDID

Manufacturer part number:
CA11530
TME Symbol:
MED.CA11530

Specification

Manufacturer
MEDID
Type of power tool accessories
cutting wheel
Saw diameter
115mm
Disc thickness
3mm
Kind of holder
assembly hole
Holder socket size - mm
22mm
Tools application
  • metal
  • steel
Gross weight68.63 g

WATCH VIDEO

See other products in this category: Cutting and Grinding Discs MEDID,
*
CA11530
1 in TME stock
Net price for quantities from 1 pcs - 1.08 USDGross price for quantities from 1 pcs - 1.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts