+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CL-1519

Measuring tape; L: 5m; Width: 19mm; ABS; measure

Manufacturer: MEDID

Manufacturer part number:
CL-1519
TME Symbol:
MED.CL-1519-5

Specification

Manufacturer
MEDID
Type of tool
measuring tape
Length
5m
Width
19mm
Enclosure material
ABS
Measurement tool features
clip for fastening on belt
Trade name
measure
Gross weight167.233 g

WATCH VIDEO

See other products in this category: Measuring Tools MEDID,
*
CL-1519
83 in TME stock
Net price for quantities from 1 pcs - 5.60 USDGross price for quantities from 1 pcs - 5.60 USD
Net price for quantities from 3 pcs - 5.20 USDGross price for quantities from 3 pcs - 5.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs