+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DA23080

Grinding wheels; Ø: 230mm; Disc thick: 8mm; metal,steel; 22mm

Manufacturer: MEDID

Manufacturer part number:
DA23080
TME Symbol:
MED.DA23080

Specification

Manufacturer
MEDID
Type of power tool accessories
grinding wheels
Saw diameter
230mm
Disc thickness
8mm
Kind of holder
assembly hole
Holder socket size - mm
22mm
Tools application
  • metal
  • steel
Gross weight773 g

WATCH VIDEO

See other products in this category: Cutting and Grinding Discs MEDID,
*
DA23080
18 in TME stock
Net price for quantities from 1 pcs - 5.40 USDGross price for quantities from 1 pcs - 5.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts