+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SP230

Cutting wheel; Ø: 230mm; granite; Holder: assembly hole; 22mm

Manufacturer: MEDID

Manufacturer part number:
SP230
TME Symbol:
MED.SP230

Specification

Manufacturer
MEDID
Type of power tool accessories
cutting wheel
Saw diameter
230mm
Tools application
granite
Kind of holder
assembly hole
Holder socket size - mm
22mm
Gross weight570 g

WATCH VIDEO

See other products in this category: Cutting and Grinding Discs MEDID,
*
SP230
0 in TME stock
Net price for quantities from 1 pcs - 22.97 USDGross price for quantities from 1 pcs - 22.97 USD
Net price for quantities from 3 pcs - 21.34 USDGross price for quantities from 3 pcs - 21.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.