+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MEDB2518BR

LED lamp; BA9S; yellow; 230VAC


Manufacturer: SIGNAL-CONSTRUCT

Manufacturer part number:
MEDB2518BR
TME Symbol:
MEDB-25189

Specification

Manufacturer
SIGNAL-CONSTRUCT
Type of lamp
LED lamp
Kind of handle
BA9S
Colour
yellow
Operating voltage
230V AC
Length
23mm
Diameter
9.6mm
Luminosity
850mcd
Light source features
  • AC and DC voltage supplied
  • built-in bridge rectifier
  • built-in protection diode
  • built-in resistor
Gross weight2.25 g
Certificates
See other products in this category: Miniature light sources SIGNAL-CONSTRUCT,
*
MEDB2518BR
0 in TME stock
Net price for quantities from 1 pcs - 4.31 USDGross price for quantities from 1 pcs - 4.31 USD
Net price for quantities from 20 pcs - 4.04 USDGross price for quantities from 20 pcs - 4.04 USD
Net price for quantities from 60 pcs - 3.79 USDGross price for quantities from 60 pcs - 3.79 USD
Net price for quantities from 120 pcs - 3.50 USDGross price for quantities from 120 pcs - 3.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 20 pcs