+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MEDB2567BR

LED lamp; BA9S; white; 130VAC; No.of diodes: 1


Manufacturer: SIGNAL-CONSTRUCT

Manufacturer part number:
MEDB2567BR
TME Symbol:
MEDB-2567BR

Specification

Manufacturer
SIGNAL-CONSTRUCT
Type of lamp
LED lamp
Kind of handle
BA9S
Colour
white
Operating voltage
130V AC
Number of diodes
1
Luminosity
900mcd
Gross weight2.25 g
Certificates
See other products in this category: Miniature light sources SIGNAL-CONSTRUCT,
*
MEDB2567BR
168 in TME stock
Net price for quantities from 1 pcs - 4.13 USDGross price for quantities from 1 pcs - 4.13 USD
Net price for quantities from 20 pcs - 3.89 USDGross price for quantities from 20 pcs - 3.89 USD
Net price for quantities from 60 pcs - 3.63 USDGross price for quantities from 60 pcs - 3.63 USD
Net price for quantities from 120 pcs - 3.38 USDGross price for quantities from 120 pcs - 3.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 20 pcsBag = 200 pcs