+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1002-015

Test leads; 1.5m; black,red


Manufacturer: MEGGER

Manufacturer part number:
1002-015
TME Symbol:
MEG-1002-015

Specification

Manufacturer
MEGGER
Type of test accessories
test leads
Cable length
1.5m
Colour
black, red
Related items
MEG-AVO210, MEG-AVO410, MEG-DCM300E, MEG-DCM305E, MEG-DCM310, MEG-DCM320, MEG-DCM340, MEG-MFT1825, MEG-MFT1835, MEG-MFT1845+, MEG-MIT420/2, MEG-TDR500/3, MEG-TDR1000/3, MEG-TDR2000/3, MEG-TDR2050-EU
Kit contents
  • crocodile clips x2
  • fuse x2
  • test leads x2
  • test probes x3
Gross weight500 g
See other products in this category: Test Leads - Sets with Accessories MEGGER,
*
1002-015
0 in TME stock
Net price for quantities from 1 set - 112.16 USDGross price for quantities from 1 set - 112.16 USD
Net price for quantities from 3 set - 104.68 USDGross price for quantities from 3 set - 104.68 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.