+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1005-259

Test lead; Len: 5m; crocodile clip; insulated; black,red,blue


Manufacturer: MEGGER

Manufacturer part number:
1005-259
TME Symbol:
MEG-1005-259

Specification

Manufacturer
MEGGER
Type of test accessories
test lead
Cable length
5m
Cable/adapter structure
crocodile clip
Test accessories features
insulated
Colour
black, blue, red
Conform to the norm
CAT IV 1000V EN 61010
Standard equipment
test lead x3
Related items
MEG-MIT525-EU, MEG-MIT1025-EU
Grip capacity
max. 38mm
Gross weight768 g
See other products in this category: Test Leads - Sets MEGGER,
*
1005-259
0 in TME stock
Net price for quantities from 1 set - 344.00 USDGross price for quantities from 1 set - 344.00 USD
Net price for quantities from 3 set - 319.82 USDGross price for quantities from 3 set - 319.82 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.