+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1005-260

Test leads; Len: 10m; test probe,crocodile clip; black,red,blue


Manufacturer: MEGGER

Manufacturer part number:
1005-260
TME Symbol:
MEG-1005-260

Specification

Manufacturer
MEGGER
Type of test accessories
test leads
Cable length
10m
Colour
black, blue, red
Conform to the norm
CAT IV 1000V EN 61010
Standard equipment
test lead x3
Grip capacity
max. 38mm
Cable/adapter structure
  • crocodile clip
  • test probe
Gross weight1000 g
See other products in this category: Test Leads - Sets MEGGER,
*
1005-260
0 in TME stock
Net price for quantities from 1 set - 448.69 USDGross price for quantities from 1 set - 448.69 USD
Net price for quantities from 3 set - 418.77 USDGross price for quantities from 3 set - 418.77 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.