+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1006-452

Test lead; clip-on hook probe x2; black; 1.5m


Manufacturer: MEGGER

Manufacturer part number:
1006-452
TME Symbol:
MEG-1006-452

Specification

Manufacturer
MEGGER
Type of test accessories
test lead
Test lead configuration
clip-on hook probe x2
Colour
black
Related items
MEG-DLRO10HD, MEG-DLRO10HD-KEL
Length
1.5m
Gross weight313.5 g
See other products in this category: Test Leads - Sets MEGGER,
*
1006-452
0 in TME stock
Net price for quantities from 1 pcs - 97.83 USDGross price for quantities from 1 pcs - 97.83 USD
Net price for quantities from 3 pcs - 90.57 USDGross price for quantities from 3 pcs - 90.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.