+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1012-280

Milli-ohm meter; LCD; 1mA,10mA,100mA,1A,2A; Interface: USB; IP54

Manufacturer: MEGGER

Manufacturer part number:
1012-280
TME Symbol:
MEG-DLR02

Specification

Manufacturer
MEGGER
Type of meter
milli-ohm meter
Kind of display used
LCD
Measurement
resistance
Resistance measuring range
15mΩ/30mΩ/120mΩ/220mΩ/300mΩ/1Ω/2Ω/2.5Ω/3Ω/20Ω/24Ω/30Ω/200Ω/240Ω/2kΩ
Interface
USB
Conform to the norm
CAT III 600V CAT IV 300V EN 61010
Dimensions
228x105x75mm
IP rating
IP54
Accuracy
1%
Connectors for the country
Australia, Europe, Great Britain, USA
Test current
  • 1mA
  • 10mA
  • 100mA
  • 1A
  • 2A
Measuring instrument features
  • 3 main test modes: normal resistance mode, fast/ long test leads test mode, inductive resistance mode
  • ‘difference Meter’ for quick data comparisons
Standard equipment
  • carrying strap
  • Kelivin probe leads
  • Kelvin clip leads
  • mains battery charger
  • soft case
  • user's manual
Power supply
  • battery LR6 AA 1,5V x6
Battery/ rechargeable battery
  • battery LR6 AA 1,5V x6
Supply voltage
  • 100...240V AC
Gross weight2.1975 kg

WATCH VIDEO

See other products in this category: Miliohmmeters MEGGER,
*
1012-280
0 in TME stock
Net price for quantities from 1 pcs - 3 364.82 USDGross price for quantities from 1 pcs - 3 364.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.