+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1013-099

Tester: electrical; LCD,LED; 4 digit (9999); VAC: 6÷999.9V; IP65


Manufacturer: MEGGER

Manufacturer part number:
1013-099
TME Symbol:
MEG-MET1000

Specification

Manufacturer
MEGGER
Type of tester
electrical
Kind of display used
LCD, LED
Display parameters
4 digit (9999)
Continuity test
acoustic indication, <1.8kΩ
AC voltage measuring range
6...999.9V
AC voltage measuring accuracy
±(1.5% + 5 digit)
Bandwidth for AC voltage measurements
45...400Hz
DC voltage measuring range
7...999.9V
DC voltage measuring accuracy
±(1% + 2 digit)
AC current measuring range
100mA...200A
AC current measuring accuracy
±(3% + 5 digit)
Bandwidth for AC current measurements
45...65Hz
Measurement
AC current, AC voltage, continuity, DC voltage, inrush current, phase sequence, resistance
Phase-to-phase voltage range for phase sequence indication
0.09...1kV AC
Resistance measuring range
1Ω...50kΩ
Sampling
3x/s
IP rating
IP65
Conform to the norm
CAT III 1000V CAT IV 600V EN 61010
Additional functions
white LED torch
Dimensions
220x57x35mm
Resistance measuring accuracy
±(1.5%+5 digit)
Power supply
  • battery LR03 AAA 1,5V x2
Measuring instrument features
  • automatic power-off
  • HOLD function
  • indicates phase sequence
Standard equipment
  • soft case
  • test leads
Gross weight553.3 g

WATCH VIDEO

See other products in this category: Multimeters for Electrical Installations MEGGER,
*
1013-099
2 in TME stock
Net price for quantities from 1 pcs - 263.11 USDGross price for quantities from 1 pcs - 263.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.