+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

1010-361

Meter: rotating machine; LCD; True RMS; VAC: 10mV÷1kV; VDC: 0÷1kV

Manufacturer: MEGGER

Manufacturer part number:
1010-361
TME Symbol:
MEG-MTR105

Specification

Manufacturer
MEGGER
Type of meter
rotating machine
Kind of display used
LCD
Measurement
AC voltage, capacitance, continuity, DC voltage, inductance, insulation resistance, motor's rotation direction, phase sequence, resistance, resistance (4-wire), temperature
True effective value measurement
True RMS
AC voltage measuring range
10mV...1kV
AC voltage measuring accuracy
±(2% + 2 digit)
DC voltage measuring range
0...1kV
DC voltage measuring accuracy
±(2% + 2 digit)
Resistance measuring range
1mΩ...10Ω
Interface
USB
IP rating
IP54
Conform to the norm
CAT III 600V EN 61010
Test voltage
50V/100V/250V/500V/1kV
Dimensions (W x H x D)
228x105x75mm
Insulation resistance measuring accuracy
±(2% + 2digit)
Capacitance measuring range
0.01...10000000nF
Temperature measurement accuracy
±(1°C + 20 digit)
Inductance measuring accuracy
±(0.7% + 5 digit)
Temperature measuring range
-20...200°C
Inductance measuring range
2mH/20mH/200mH/1H
Bandwidth for AC voltage measurements
15...400Hz
Diode test
10mV...3V
Measurement memory
256
Continuity test
10mΩ...1MΩ
Insulation resistance measuring ranges
10GΩ/20GΩ/50GΩ/100GΩ/200GΩ
Capacitance measuring accuracy
±(5%+ 2 digit)
Resistance measuring accuracy
±(0.25%+10 digit)
Standard equipment
  • carrying strap
  • Kelvin clip lead set CAT III 600 V
  • manufacturer's calibration certificate
  • soft case
  • temperature probe, T type CAT III 600 V
  • test hooks x3
  • test leads ( 3pcs.)
  • test probe x3
Power supply
  • battery AA 1,5V x5
Measuring instrument features
  • alarms breach of limit values
  • polarization index (PI) and dielelectric absorption ratio (DAR)
Gross weight2.2862 kg

WATCH VIDEO

See other products in this category: Laboratory instruments - Others MEGGER,
*
1010-361
0 in TME stock
Net price for quantities from 1 pcs - 3 122.90 USDGross price for quantities from 1 pcs - 3 122.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.