+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3132CP

Compression sprayer; to acids; 1.5l; 3bar


Manufacturer: MESTO

Manufacturer part number:
3132CP
TME Symbol:
MESTO-3132CP

Specification

Manufacturer
MESTO
Type of garden tool
compression sprayer
Tools application
to acids
Tank capacity
1.5l
Operating pressure
3bar
Tools features
spray upside down
Gross weight506.6 g
See other products in this category: Garden Tools MESTO,
*
3132CP
5 in TME stock
Net price for quantities from 1 pcs - 34.13 USDGross price for quantities from 1 pcs - 34.13 USD
Net price for quantities from 8 pcs - 29.87 USDGross price for quantities from 8 pcs - 29.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.