+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3132FE

Foamer; for alkalis; plastic; 1.5l

Manufacturer: MESTO

Manufacturer part number:
3132FE
TME Symbol:
MESTO-3132FE

Specification

Manufacturer
MESTO
Type of garden tool
foamer
Tools application
for alkalis
Material
plastic
Tank capacity
1.5l
Gross weight473.5 g
See other products in this category: Garden Tools MESTO,
*
3132FE
10 in TME stock
Net price for quantities from 1 pcs - 23.18 USDGross price for quantities from 1 pcs - 23.18 USD
Net price for quantities from 3 pcs - 20.27 USDGross price for quantities from 3 pcs - 20.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.