+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3132FO

Foamer; to acids; plastic; 1.5l

Manufacturer: MESTO

Manufacturer part number:
3132FO
TME Symbol:
MESTO-3132FO

Specification

Manufacturer
MESTO
Type of garden tool
foamer
Tools application
to acids
Material
plastic
Tank capacity
1.5l
Gross weight481.1 g
See other products in this category: Garden Tools MESTO,
*
3132FO
0 in TME stock
Net price for quantities from 1 pcs - 23.03 USDGross price for quantities from 1 pcs - 23.03 USD
Net price for quantities from 3 pcs - 20.14 USDGross price for quantities from 3 pcs - 20.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.