+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3275M

Garden sprayer; plastic; 5l; 3bar

Manufacturer: MESTO

Manufacturer part number:
3275M
TME Symbol:
MESTO-3275M

Specification

Manufacturer
MESTO
Type of garden tool
garden sprayer
Material
plastic
Tank capacity
5l
Operating pressure
3bar
Seal material
FPM
Gross weight2.9057 kg
See other products in this category: Garden Tools MESTO,
*
3275M
1 in TME stock
Net price for quantities from 1 pcs - 77.29 USDGross price for quantities from 1 pcs - 77.29 USD
Net price for quantities from 3 pcs - 67.64 USDGross price for quantities from 3 pcs - 67.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.