+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3670

Extension; telescopic garden shower; 700mm; brass

Manufacturer: MESTO

Manufacturer part number:
3670
TME Symbol:
MESTO-3670

Specification

Manufacturer
MESTO
Type of garden accessories
extension
Tools application
telescopic garden shower
Length
0.7m
Material
brass
Related items
MESTO-3552, MESTO-3558, MESTO-3615S, MESTO-3615SE
Gross weight131.77 g
See other products in this category: Garden Tools MESTO,
*
3670
3 in TME stock
Net price for quantities from 1 pcs - 13.09 USDGross price for quantities from 1 pcs - 13.09 USD
Net price for quantities from 3 pcs - 12.78 USDGross price for quantities from 3 pcs - 12.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts