+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A 1297

Crocodile clip; brown; 4mm

NEW

Manufacturer: METREL

Manufacturer part number:
A 1297
TME Symbol:
METR-A1297

Specification

Manufacturer
METREL
Type of test accessories
crocodile clip
Colour
brown
Socket size
4mm
Related items
METR-MI3122
Gross weight35.75 g
See other products in this category: 2mm Crocodile Clips METREL,
*
A 1297
0 in TME stock
Net price for quantities from 1 pcs - 10.54 USDGross price for quantities from 1 pcs - 10.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.