+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A 1743

Test lead; Urated: 2.5kV; Len: 1.5m


Manufacturer: METREL

Manufacturer part number:
A 1743
TME Symbol:
METR-A1743

Specification

Manufacturer
METREL
Type of test accessories
test lead
Rated voltage
2.5kV
Cable length
1.5m
Related items
METR-MI3121H
Gross weight99.4 g
See other products in this category: Test Leads - Sets METREL,
*
A 1743
0 in TME stock
Net price for quantities from 1 pcs - 76.33 USDGross price for quantities from 1 pcs - 76.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.