+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MI3102BT+

Meter: appliance meter; LCD; 0.017÷199.9MΩ,999MΩ; ±(2%+3digit)


Manufacturer: METREL

Manufacturer part number:
MI3102BT+
TME Symbol:
METR-MI3102

Specification

Manufacturer
METREL
Type of meter
appliance meter
Kind of display used
LCD
Measurement
continuity, earthing resistance, insulation resistance, leakage current, phase sequence
Insulation resistance measuring ranges
0.017...199.9MΩ/999MΩ
Insulation resistance measuring accuracy
±(2% + 3digit)
Test voltage
100V/250V/500V/1kV
Pollution degree
2
IP rating
IP42
Conform to the norm
CAT III 600V EN 61010
Body dimensions
230x103x115mm
Weight with battery
1.32kg
Measurement memory
500
Illumination
yes
Interface
  • RS232
  • USB
Power supply
  • rechargeable battery Ni-MH AA 1,2V x6
Battery/ rechargeable battery
  • rechargeable battery Ni-MH AA 1,2V x6
Gross weight5.2291 kg
Guarantee (months)12

WATCH VIDEO

See other products in this category: Multimeters for Electrical Installations METREL,
*
MI3102BT+
0 in TME stock
Net price for quantities from 1 pcs - 1 685.08 USDGross price for quantities from 1 pcs - 1 685.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.