+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MI 3152 ST

Meter: appliance meter; colour; ±(5%+3digit); RS232,USB


Manufacturer: METREL

Manufacturer part number:
MI 3152 ST
TME Symbol:
METR-MI3152ST

Specification

Manufacturer
METREL
Type of meter
appliance meter
Kind of display used
colour
Measurement
continuity, earthing resistance, illuminance, impedance, insulation resistance, power
Insulation resistance measuring ranges
0...199.9MΩ/999MΩ
Insulation resistance measuring accuracy
±(5% + 3digit)
Communictions protocol
Bluetooth
Test voltage
50V/100V/250V/500V/1kV
Conform to the norm
CAT II 1000V CAT III 600V CAT IV 300V EN 61010
Body dimensions
230x103x115mm
Weight with battery
1.3kg
Continuity test
<1999Ω
Test
EVSE
Touchpad
yes
Interface
  • RS232
  • USB
Power supply
  • battery AA 1,5V x5
Measuring instrument features
  • ergonomic case ensuring comfortable and precise operation
  • insulation diagnostics
  • provides possibility of measuring voltage or resistance
  • real-time value monitoring
  • support for barcode scanners / QR codes
Gross weight5.3118 kg

WATCH VIDEO

See other products in this category: Multimeters for Electrical Installations METREL,
*
MI 3152 ST
0 in TME stock
Net price for quantities from 1 pcs - 2 429.52 USDGross price for quantities from 1 pcs - 2 429.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.