+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

S 2001

Earthing resistance measurement kit


Manufacturer: METREL

Manufacturer part number:
S 2001
TME Symbol:
METR-S2001

Specification

Manufacturer
METREL
Type of test accessories
earthing resistance measurement kit
Standard equipment
  • 4,5m long test lead (black)
  • 4,5m long test lead (green)
  • 20m long test lead (blue)
  • 20m long test lead (red)
  • cable METR-A1021
  • soft case
  • test probe x4
Gross weight2.2641 kg
See other products in this category: Test Leads - Sets with Accessories METREL,
*
S 2001
0 in TME stock
Net price for quantities from 1 set - 276.82 USDGross price for quantities from 1 set - 276.82 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.