+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3101.0013.0001

Rogowski coil; 100kA; current; Len: 3m; Probe l: 900mm; IP67


Manufacturer: ALGODUE

Manufacturer part number:
3101.0013.0001
TME Symbol:
MFC150-04

Specification

Manufacturer
ALGODUE
Type of test accessories
Rogowski coil
AC current measuring range
100kA
Kind of probe
current
Cable length
3m
Probe length
900mm
Measurement
AC current
IP rating
IP67
Calibration
calibrated for Algodue device
Colour
yellow
Operating temperature
-30...80°C
Conform to the norm
CAT III 1000V CAT IV 600V EN 61010 EN 61010-1 EN 61010-2-031 EN 61010-2-032 EN 61010-031
Related items
FCA3000, RPS50
Gross weight207.2 g

WATCH VIDEO

See other products in this category: Rogowski Coils ALGODUE,
*
3101.0013.0001
1 in TME stock
Net price for quantities from 1 pcs - 151.97 USDGross price for quantities from 1 pcs - 151.97 USD
Net price for quantities from 3 pcs - 141.84 USDGross price for quantities from 3 pcs - 141.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.