+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3601.0005.0001

Rogowski coil; 0÷5kA; current; Len: 3m; Probe l: 1200mm; IP65


Manufacturer: ALGODUE

Manufacturer part number:
3601.0005.0001
TME Symbol:
MFC150-UI-05

Specification

Manufacturer
ALGODUE
Type of test accessories
Rogowski coil
AC current measuring range
0...5kA
Kind of probe
current
Cable length
3m
Probe length
1200mm
Measurement
AC current
IP rating
IP65
Calibration
yes
Colour
yellow
Operating temperature
-40...75°C
Conform to the norm
CAT IV 600V EN 61010 IEC 61010-1 IEC 61010-2-032 UL 2808 UL 61010-1
Gross weight150 g

WATCH VIDEO

See other products in this category: Rogowski Coils ALGODUE,
*
3601.0005.0001
0 in TME stock
Net price for quantities from 1 pcs - 279.47 USDGross price for quantities from 1 pcs - 279.47 USD
Net price for quantities from 3 pcs - 260.84 USDGross price for quantities from 3 pcs - 260.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.