+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MFM-10-24

Converter: AC/DC; 10W; Uin: 80÷264VAC; 24VDC; Iout: 420mA; OUT: 1; 84%


Manufacturer: MEAN WELL

Manufacturer part number:
MFM-10-24
TME Symbol:
MFM-10-24

Specification

Manufacturer
MEAN WELL
Type of converter
AC/DC
Power
10W
Input voltage
80...264V AC
Output voltage
24V DC
Output current
0.42A
Number of outputs
1
Efficiency
84%
Manufacturer series
MFM-10
Body dimensions
42x22.3x20.5mm
Mounting
PCB
Protection
anti-overload OPP, anti-overvoltage OVP, overheating OTP, short circuit protection SCP
Operating temperature
-30...85°C
Power consumption without load
<0.1W
Application
medical applications
Electrical connection
THT
Caution!
  • rated parameters obtained at full load
Dimensions
Gross weight17.53 g
Certificates
EAN code4711287427089

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PCB AC/DC converters MEAN WELL,
See other products from this series.:
*
MFM-10-24
0 in TME stock
Net price for quantities from 1 pcs - 9.11 USDGross price for quantities from 1 pcs - 9.11 USD
Net price for quantities from 5 pcs - 8.70 USDGross price for quantities from 5 pcs - 8.70 USD
Net price for quantities from 10 pcs - 8.31 USDGross price for quantities from 10 pcs - 8.31 USD
Net price for quantities from 20 pcs - 8.10 USDGross price for quantities from 20 pcs - 8.10 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 45 pcsCardboard = 270 pcs