+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MFM-30-24

Converter: AC/DC; 30W; Uin: 80÷264VAC; 24VDC; Iout: 1.3A; OUT: 1; 90%

Manufacturer: MEAN WELL

Manufacturer part number:
MFM-30-24
TME Symbol:
MFM-30-24

Specification

Manufacturer
MEAN WELL
Type of converter
AC/DC
Power
30W
Input voltage
80...264V AC
Output voltage
24V DC
Output current
1.3A
Number of outputs
1
Efficiency
90%
Manufacturer series
MFM-30
Body dimensions
65.5x35x23mm
Mounting
PCB
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Operating temperature
-40...85°C
Power consumption without load
<0.1W
Application
medical applications
Electrical connection
THT
Caution!
  • rated parameters obtained at full load
Dimensions
Gross weight52.1 g
Certificates
EAN code4711287427225

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PCB AC/DC converters MEAN WELL,
See other products from this series.:
*
MFM-30-24
28 in TME stock
Net price for quantities from 1 pcs - 15.81 USDGross price for quantities from 1 pcs - 15.81 USD
Net price for quantities from 5 pcs - 15.00 USDGross price for quantities from 5 pcs - 15.00 USD
Net price for quantities from 10 pcs - 14.41 USDGross price for quantities from 10 pcs - 14.41 USD
Net price for quantities from 20 pcs - 13.90 USDGross price for quantities from 20 pcs - 13.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 24 pcs