+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | MEAN WELL | |
Type of converter | AC/DC | |
Power | 20W | |
Number of outputs | 1 | |
Output voltage | 3.3V DC | |
Output current | 6A | |
Operating temperature | -40...85°C | |
Mounting | PCB | |
Efficiency | 82.5% | |
Protection | anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP | |
Body dimensions | 65.5x35x23mm | |
Electrical connection | THT | |
Manufacturer series | MFM-30 | |
Power consumption without load | <0.1W | |
Application | medical applications |