+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

12007

Hammer; assembly,general purpose; 680g; round; metal

Manufacturer: MEGA

Manufacturer part number:
12007
TME Symbol:
MGA-12007

Specification

Manufacturer
MEGA
Type of tool
hammer
Kind of tool
assembly, general purpose
Head weight
680g
Tip shape
round
Handle material
metal
Version
with a soft-face
Gross weight859.1 g
EAN code5903755120076

WATCH VIDEO

See other products in this category: Hammers and Axes MEGA,
*
12007
11 in TME stock
Net price for quantities from 1 pcs - 5.20 USDGross price for quantities from 1 pcs - 5.20 USD
Net price for quantities from 3 pcs - 4.69 USDGross price for quantities from 3 pcs - 4.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.