+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

12122

Hammer; 200g; wood; Application: metalworks


Manufacturer: MEGA

Manufacturer part number:
12122
TME Symbol:
MGA-12122

Specification

Manufacturer
MEGA
Type of tool
hammer
Head weight
200g
Handle material
wood
Tools application
metalworks
Gross weight241 g
EAN code5903755121226

WATCH VIDEO

See other products in this category: Hammers and Axes MEGA,
*
12122
10 in TME stock
Net price for quantities from 1 pcs - 3.53 USDGross price for quantities from 1 pcs - 3.53 USD
Net price for quantities from 3 pcs - 3.18 USDGross price for quantities from 3 pcs - 3.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 12 pcs