+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

14001

Hand riveting press; 2.4mm,3.2mm,4mm,4.8mm,5mm


Manufacturer: MEGA

Manufacturer part number:
14001
TME Symbol:
MGA-14001

Specification

Manufacturer
MEGA
Type of tool
hand riveting press
Size
2.4mm, 3.2mm, 4mm, 4.8mm, 5mm
Gross weight471.2 g
EAN code5903755140012
See other products in this category: Riveting Pliers MEGA,
*
14001
5 in TME stock
Net price for quantities from 1 pcs - 10.43 USDGross price for quantities from 1 pcs - 10.43 USD
Net price for quantities from 3 pcs - 9.42 USDGross price for quantities from 3 pcs - 9.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.