+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

30058

Knife; universal; Tool length: 150mm; W: 18mm


Manufacturer: MEGA

Manufacturer part number:
30058
TME Symbol:
MGA-30058

Specification

Manufacturer
MEGA
Type of tool
knife
Pliers/knives application
universal
Tool length
150mm
Width
18mm
Handle material
plastic
Oblique pliers/knives features
  • locked blade
  • pulled out, breakable blade
Gross weight56.9 g
EAN code5903755300584

WATCH VIDEO

See other products in this category: Shears, Scissors, Knives MEGA,
*
30058
80 in TME stock
Net price for quantities from 5 pcs - 1.38 USDGross price for quantities from 5 pcs - 1.38 USD
Net price for quantities from 12 pcs - 1.24 USDGross price for quantities from 12 pcs - 1.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 12 pcs