+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

35610H

Wrench: combination spanner; double-sided; 10mm; steel


Manufacturer: MEGA

Manufacturer part number:
35610H
TME Symbol:
MGA-35610H

Specification

Manufacturer
MEGA
Type of wrench
combination spanner
Kind of wrench
double-sided
Spanner size
10mm
Material
steel
Gross weight29.65 g
EAN code5903755356109
See other products in this category: Wrenches and Combination Wrenches MEGA,
*
35610H
40 in TME stock
Net price for quantities from 5 pcs - 0.51 USDGross price for quantities from 5 pcs - 0.51 USD
Net price for quantities from 20 pcs - 0.46 USDGross price for quantities from 20 pcs - 0.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs