+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

42505

Lubricator; Tank capacity: 400ml; manual


Manufacturer: MEGA

Manufacturer part number:
42505
TME Symbol:
MGA-HGG400

Specification

Manufacturer
MEGA
Type of tool
lubricator
Tank capacity
400ml
Version
manual
Kind of package
cardboard packaging
Tools features
  • 4-jaws tip
  • lever operated
  • M10 connection thread
Gross weight824.4 g
EAN code5903755425058
See other products in this category: General Purpose Tools - Others MEGA,
*
42505
7 in TME stock
Net price for quantities from 1 pcs - 10.84 USDGross price for quantities from 1 pcs - 10.84 USD
Net price for quantities from 3 pcs - 9.79 USDGross price for quantities from 3 pcs - 9.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.