+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MHD45PK9-DB9P-K

Connector: D-Sub; PIN: 9; plug; male; angled 45°; soldering; MHD45PK


Manufacturer: MH CONNECTORS

Manufacturer part number:
MHD45PK9-DB9P-K
TME Symbol:
MHD45PK9-DB9P-K

Specification

Manufacturer
MH CONNECTORS
Type of connector
D-Sub
Number of pins
9
Connector
plug
Kind of connector
male
Spatial orientation
angled 45°
Electrical mounting
soldering
Mechanical mounting
for cable
Enclosure material
plastic
Manufacturer series
MHD45PK
Kit contents
complete set
Connector variant
  • shielded
  • stamped and formed contacts
Gross weight20.43 g
Certificates
See other products in this category: Complete D-Sub plugs MH CONNECTORS,
See other products from this series.:
*
MHD45PK9-DB9P-K
33 in TME stock
Net price for quantities from 1 pcs - 2.45 USDGross price for quantities from 1 pcs - 2.45 USD
Net price for quantities from 75 pcs - 1.85 USDGross price for quantities from 75 pcs - 1.85 USD
Net price for quantities from 100 pcs - 1.79 USDGross price for quantities from 100 pcs - 1.79 USD
Net price for quantities from 200 pcs - 1.74 USDGross price for quantities from 200 pcs - 1.74 USD
Net price for quantities from 300 pcs - 1.68 USDGross price for quantities from 300 pcs - 1.68 USD
Net price for quantities from 400 pcs - 1.64 USDGross price for quantities from 400 pcs - 1.64 USD
Net price for quantities from 500 pcs - 1.64 USDGross price for quantities from 500 pcs - 1.64 USD
Net price for quantities from 1000 pcs - 1.60 USDGross price for quantities from 1000 pcs - 1.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcsCardboard = 200 pcs