+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MHD45PK9-DB9S-K

Connector: D-Sub; PIN: 9; plug; female; angled 45°; soldering


Manufacturer: MH CONNECTORS

Manufacturer part number:
MHD45PK9-DB9S-K
TME Symbol:
MHD45PK9-DB9S-K

Specification

Manufacturer
MH CONNECTORS
Type of connector
D-Sub
Number of pins
9
Connector
plug
Kind of connector
female
Spatial orientation
angled 45°
Electrical mounting
soldering
Mechanical mounting
for cable
Enclosure material
plastic
Manufacturer series
MHD45PK
Kit contents
complete set
Connector variant
  • shielded
  • stamped and formed contacts
Gross weight21.3 g
Certificates
See other products in this category: Complete D-Sub plugs MH CONNECTORS,
See other products from this series.:
*
MHD45PK9-DB9S-K
77 in TME stock
Net price for quantities from 1 pcs - 2.57 USDGross price for quantities from 1 pcs - 2.57 USD
Net price for quantities from 50 pcs - 1.96 USDGross price for quantities from 50 pcs - 1.96 USD
Net price for quantities from 100 pcs - 1.86 USDGross price for quantities from 100 pcs - 1.86 USD
Net price for quantities from 200 pcs - 1.79 USDGross price for quantities from 200 pcs - 1.79 USD
Net price for quantities from 300 pcs - 1.75 USDGross price for quantities from 300 pcs - 1.75 USD
Net price for quantities from 400 pcs - 1.74 USDGross price for quantities from 400 pcs - 1.74 USD
Net price for quantities from 500 pcs - 1.70 USDGross price for quantities from 500 pcs - 1.70 USD
Net price for quantities from 1000 pcs - 1.60 USDGross price for quantities from 1000 pcs - 1.60 USD
Net price for quantities from 2500 pcs - 1.59 USDGross price for quantities from 2500 pcs - 1.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs