+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MHDA25-PMJ8-K-RC

Transition: adapter; D-Sub 25pin male,RJ45 socket


Manufacturer: MH CONNECTORS

Manufacturer part number:
MHDA25-PMJ8-K-RC
TME Symbol:
MHDA25-PMJ8-K-RC

Specification

Manufacturer
MH CONNECTORS
Type of transition
adapter
Connector variant
self-configuration
Cable/adapter structure
  • D-Sub 25pin male
  • RJ45 socket
Gross weight24.61 g
Certificates
See other products in this category: D-Sub adaptors MH CONNECTORS,
*
MHDA25-PMJ8-K-RC
0 in TME stock
Net price for quantities from 100 pcs - 2.42 USDGross price for quantities from 100 pcs - 2.42 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.