+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MHDA9-PMJ8-K-RC

Transition: adapter; D-Sub 9pin male,RJ45 socket


Manufacturer: MH CONNECTORS

Manufacturer part number:
MHDA9-PMJ8-K-RC
TME Symbol:
MHDA9-PMJ8-K-RC

Specification

Manufacturer
MH CONNECTORS
Type of transition
adapter
Connector variant
self-configuration
Cable/adapter structure
  • D-Sub 9pin male
  • RJ45 socket
Gross weight21.1 g
Certificates
See other products in this category: D-Sub adaptors MH CONNECTORS,
*
MHDA9-PMJ8-K-RC
166 in TME stock
Net price for quantities from 1 pcs - 3.78 USDGross price for quantities from 1 pcs - 3.78 USD
Net price for quantities from 5 pcs - 3.28 USDGross price for quantities from 5 pcs - 3.28 USD
Net price for quantities from 20 pcs - 2.74 USDGross price for quantities from 20 pcs - 2.74 USD
Net price for quantities from 100 pcs - 2.40 USDGross price for quantities from 100 pcs - 2.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs