+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | MH CONNECTORS | |
Type of connector | D-Sub | |
Number of pins | 25 | |
Connector | plug | |
Kind of connector | female | |
Mechanical mounting | for cable | |
Connector variant | w/o contacts | |
Current rating | 3A | |
Rated voltage | 0.25kV | |
Colour | white | |
Max. contact resistance: | 30mΩ | |
Operating temperature | -55...105°C |