+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MHDCMR9-DB9P-K

Connector: D-Sub; PIN: 9; plug; male; angled 90°; soldering

Manufacturer: MH CONNECTORS

Manufacturer part number:
MHDCMR9-DB9P-K
TME Symbol:
MHDCMR9-DB9P-K

Specification

Manufacturer
MH CONNECTORS
Type of connector
D-Sub
Number of pins
9
Connector
plug
Kind of connector
male
Spatial orientation
angled 90°
Electrical mounting
soldering
Mechanical mounting
for cable
Enclosure material
zinc alloy
Kit contents
complete set
Connector variant
  • shielded
  • stamped and formed contacts
Gross weight57.2 g
Certificates
See other products in this category: Complete D-Sub plugs MH CONNECTORS,
*
MHDCMR9-DB9P-K
234 in TME stock
Net price for quantities from 1 pcs - 4.31 USDGross price for quantities from 1 pcs - 4.31 USD
Net price for quantities from 10 pcs - 3.64 USDGross price for quantities from 10 pcs - 3.64 USD
Net price for quantities from 25 pcs - 3.43 USDGross price for quantities from 25 pcs - 3.43 USD
Net price for quantities from 50 pcs - 3.26 USDGross price for quantities from 50 pcs - 3.26 USD
Net price for quantities from 100 pcs - 3.13 USDGross price for quantities from 100 pcs - 3.13 USD
Net price for quantities from 200 pcs - 3.01 USDGross price for quantities from 200 pcs - 3.01 USD
Net price for quantities from 300 pcs - 2.94 USDGross price for quantities from 300 pcs - 2.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs