+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MHDCMR9-DB9S-K

Connector: D-Sub; PIN: 9; plug; female; angled 90°; soldering

Manufacturer: MH CONNECTORS

Manufacturer part number:
MHDCMR9-DB9S-K
TME Symbol:
MHDCMR9-DB9S-K

Specification

Manufacturer
MH CONNECTORS
Type of connector
D-Sub
Number of pins
9
Connector
plug
Kind of connector
female
Spatial orientation
angled 90°
Electrical mounting
soldering
Mechanical mounting
for cable
Enclosure material
zinc alloy
Kit contents
complete set
Connector variant
  • shielded
  • stamped and formed contacts
Gross weight57.9 g
Certificates
See other products in this category: Complete D-Sub plugs MH CONNECTORS,
*
MHDCMR9-DB9S-K
316 in TME stock
Net price for quantities from 1 pcs - 4.57 USDGross price for quantities from 1 pcs - 4.57 USD
Net price for quantities from 10 pcs - 3.86 USDGross price for quantities from 10 pcs - 3.86 USD
Net price for quantities from 25 pcs - 3.65 USDGross price for quantities from 25 pcs - 3.65 USD
Net price for quantities from 50 pcs - 3.51 USDGross price for quantities from 50 pcs - 3.51 USD
Net price for quantities from 100 pcs - 3.34 USDGross price for quantities from 100 pcs - 3.34 USD
Net price for quantities from 200 pcs - 3.20 USDGross price for quantities from 200 pcs - 3.20 USD
Net price for quantities from 300 pcs - 3.11 USDGross price for quantities from 300 pcs - 3.11 USD
Net price for quantities from 400 pcs - 3.05 USDGross price for quantities from 400 pcs - 3.05 USD
Net price for quantities from 500 pcs - 3.02 USDGross price for quantities from 500 pcs - 3.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcsCardboard = 200 pcs