+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIKROE-2522

Click board; prototype board; Comp: ATECC508A; authentification

Manufacturer: MIKROE

Manufacturer part number:
MIKROE-2522

Alternative designations: SECURE CLICK

TME Symbol:
MIKROE-2522

Specification

Manufacturer
MIKROE
Type of accessories for development kits
Click board
Kit contents
prototype board
Components
ATECC508A
Interface
I2C
Connection
mikroBUS connector
Kind of module
authentification
Size
M
Supply voltage
  • 3.3V DC
  • 5V DC
Gross weight22.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Add-on boards MIKROE
*
MIKROE-2522
Product withdrawn from the offer
Use the specification table below to search for similar products