+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIP22108

Enclosure: for modular components; IP40; plaster embedded; white


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
MIP22108
TME Symbol:
MIP22108

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of enclosure
for modular components
IP rating
IP40
Mounting
plaster embedded
Body colour
white
Number of modules
8
Number of rows
1
Modules arrangement
8
Manufacturer series
Mini Pragma
Mechanical impact resistance
IK07
Cover colour
white
Enclosures application
  • DIN rail modules
  • overcurrent breaker
  • RCD breaker
Gross weight691.1 g
Certificates
See other products in this category: Modular Aparatus Enclosures SCHNEIDER ELECTRIC,
See other products from this series.:
*
MIP22108
9 in TME stock
Net price for quantities from 1 pcs - 29.33 USDGross price for quantities from 1 pcs - 29.33 USD
Net price for quantities from 3 pcs - 27.68 USDGross price for quantities from 3 pcs - 27.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts