+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SCHNEIDER ELECTRIC | |
Type of enclosure | for modular components | |
IP rating | IP40 | |
Mounting | plaster embedded | |
Body colour | white | |
Number of modules | 12 | |
Number of rows | 1 | |
Modules arrangement | 12 | |
Manufacturer series | Mini Pragma | |
Mechanical impact resistance | IK07 | |
Cover colour | white |